857-035-531-103

Heilind Number:EDA857-035-531-103
Manufacturer:EDAC
Manufacturer Number:857-035-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-531-103

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector, designed for peak performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 35 positions, it offers seamless integration for your PCB needs. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in this connector for efficient and secure board-to-board connections in your projects.