857-035-531-108

Heilind Number:EDA857-035-531-108
Manufacturer:EDAC
Manufacturer Number:857-035-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-531-108

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout featuring 35 positions, it offers seamless connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable power transmission, while a pitch and row spacing of .156 in and .2 in, respectively, guarantee precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions with ease. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have component for any PCB setup. Upgrade your connectivity game with this essential connector, delivering high performance and reliability in every use.