857-035-541-101

Heilind Number:EDA857-035-541-101
Manufacturer:EDAC
Manufacturer Number:857-035-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-541-101

Detailed Description

Enhance your high-temperature circuit connections with our Card Edge Connector. Designed for reliability, this connector features a single row layout with 35 positions, ensuring seamless board-to-board communication. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees secure power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme environments from -40 to 105°C, it's a crucial component for robust electronic assemblies. Trust in our connector for efficient and long-lasting performance.