857-035-541-102

Heilind Number:EDA857-035-541-102
Manufacturer:EDAC
Manufacturer Number:857-035-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-541-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronics assembly, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in even the most demanding environments. With a single row configuration and 35 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient and low-resistance signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in varying conditions. Elevate your PCB connectivity with this high-quality Card Edge Connector.