857-035-541-104

Heilind Number:EDA857-035-541-104
Manufacturer:EDAC
Manufacturer Number:857-035-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector boasts a 5 A amperage capacity and a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row design with 35 positions, it ensures seamless board-to-board connectivity. The copper alloy contact material guarantees optimal performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setup with this high-quality component.