857-035-545-101

Heilind Number:EDA857-035-545-101
Manufacturer:EDAC
Manufacturer Number:857-035-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-545-101

Detailed Description

Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees durability and reliability even in extreme environments. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connectivity. The 35 copper alloy contacts ensure optimal conductivity, while its 5A amperage rating caters to high-power requirements. Engineered for versatility, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for a wide range of industrial applications.