857-035-545-102

Heilind Number:EDA857-035-545-102
Manufacturer:EDAC
Manufacturer Number:857-035-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-545-102

Detailed Description

Introducing a reliable solution for high-temperature board-to-board connections – our High Temp Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for secure and stable connections, making it a perfect choice for your electronic projects. Upgrade your PCB connectivity with this essential component, delivering high performance and reliability.