857-035-545-104

Heilind Number:EDA857-035-545-104
Manufacturer:EDAC
Manufacturer Number:857-035-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-545-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Boasting a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With a single row layout and 35 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable and efficient performance, even in demanding settings. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure positioning is guaranteed. Its straight mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the industry. Elevate your connectivity experience with this essential component.