857-035-545-112

Heilind Number:EDA857-035-545-112
Manufacturer:EDAC
Manufacturer Number:857-035-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-545-112

Detailed Description

Elevate your high-temperature PCB connections with our professional-grade Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector guarantees robust performance. With a single row design, it offers 35 positions at a pitch of .156 inches, ensuring precise and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The sleek black color and straight mount orientation add a professional touch to your setup, making it an essential component for any electronics project. Trust in its 5A amperage rating to deliver consistent power transmission, whether you're designing prototypes or industrial machinery. Stay ahead in connectivity and shop our Card Edge Connector today.