857-035-547-101

Heilind Number:EDA857-035-547-101
Manufacturer:EDAC
Manufacturer Number:857-035-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-547-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 35 positions, it offers seamless integration for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector guarantees top-tier quality and performance. Elevate your PCB projects with this essential component.