857-035-547-102

Heilind Number:EDA857-035-547-102
Manufacturer:EDAC
Manufacturer Number:857-035-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-547-102

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a one-row configuration with 35 positions, ensuring seamless connectivity for your PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme conditions, with a wide operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity and longevity. Its sleek black housing not only adds a professional touch but also provides enhanced protection. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial machinery or telecommunications equipment, this straight-mount connector is the perfect solution for high-performance board-to-board connections. Elevate your systems with the ultimate in connectivity technology.