| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 857-035-547-104 |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA857-035-547-104 |
857-035-547-104
| Heilind Number: | EDA857-035-547-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 857-035-547-104 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a single row of 35 positions and a pitch of .156 inches, it offers reliable board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your PCB setup with this essential component.

