857-035-547-108

Heilind Number:EDA857-035-547-108
Manufacturer:EDAC
Manufacturer Number:857-035-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-547-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 35 positions, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee reliable conductivity for your power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB setup with this essential component, a standout in our diverse range of high-quality connectors.