857-035-553-101

Heilind Number:EDA857-035-553-101
Manufacturer:EDAC
Manufacturer Number:857-035-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-553-101

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power delivery with a 5A capacity. Featuring a single row configuration and a pitch of .156 inches, it offers seamless integration for 35 positions. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black-colored connector for efficient board-to-board connectivity in your projects.