857-035-553-102

Heilind Number:EDA857-035-553-102
Manufacturer:EDAC
Manufacturer Number:857-035-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-553-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 35 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme operating conditions ranging from -40 to 105 °C. The copper alloy contact material and a pitch of .156 inches offer optimal conductivity, while the right-angle mount orientation facilitates easy installation. Elevate your PCB assembly with this black connector, ideal for a wide range of applications.