857-035-554-101

Heilind Number:EDA857-035-554-101
Manufacturer:EDAC
Manufacturer Number:857-035-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-554-101

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and 35 positions, it offers seamless integration onto your PCB. The right-angle mount orientation allows for flexible installation, while the .156-inch pitch and .2-inch row spacing cater to precise connectivity requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector to deliver consistent and secure board-to-board connections that meet your high standards.