857-035-554-102

Heilind Number:EDA857-035-554-102
Manufacturer:EDAC
Manufacturer Number:857-035-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-554-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 35 positions, allowing for efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. Its right-angle mount orientation further optimizes space utilization in your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Elevate your PCB connectivity with this essential component.