857-035-554-104

Heilind Number:EDA857-035-554-104
Manufacturer:EDAC
Manufacturer Number:857-035-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-554-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this black connector is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme environments. With a single row layout and 35 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it accommodates various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding electronic systems. Upgrade your setup with this essential component for seamless board-to-board connectivity.