857-035-554-107

Heilind Number:EDA857-035-554-107
Manufacturer:EDAC
Manufacturer Number:857-035-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-554-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout featuring 35 positions and a pitch of .156 inches, it offers seamless integration for various applications. The right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Ideal for demanding environments, this connector is a must-have for your connectivity needs. Explore more of our high-quality connectors in the Card Edge Connector category.