857-035-554-108

Heilind Number:EDA857-035-554-108
Manufacturer:EDAC
Manufacturer Number:857-035-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-554-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in extreme environments. Its copper alloy contacts provide efficient power transmission, with a maximum amperage of 5 A. With a single row layout and a pitch of .156 inches, it offers easy integration onto PCBs. The right-angle mount orientation and 35 positions make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.