857-035-554-112

Heilind Number:EDA857-035-554-112
Manufacturer:EDAC
Manufacturer Number:857-035-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-554-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees reliable performance even in high-temperature environments. With a single row layout and 35 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, this connector features a right-angle mount orientation, making it suitable for various board-to-board PCB connections. With an operating temperature range of -40 to 105°C, it excels in both standard and extreme operating conditions. Elevate your connectivity solutions with this essential component.