857-035-557-101

Heilind Number:EDA857-035-557-101
Manufacturer:EDAC
Manufacturer Number:857-035-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-557-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 35 positions, ensuring efficient and reliable board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in the most demanding environments. The copper alloy contact material and right-angle mount orientation further enhance its conductivity and ease of installation. With a pitch of .156 inches and row spacing of .2 inches, precision is key in achieving optimal signal integrity. Rest assured, this connector is built to withstand extreme operating temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your PCB assembly with this essential component for seamless data transmission and power distribution.