857-035-557-102

Heilind Number:EDA857-035-557-102
Manufacturer:EDAC
Manufacturer Number:857-035-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-557-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in challenging environments. With a single row layout and 35 positions, it offers seamless connectivity for your PCB components. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility to your setup. Built to withstand extreme conditions, this connector maintains peak performance in temperatures ranging from -40 to 105°C. Perfect for various applications, it's a must-have in your connector arsenal.