857-035-558-101

Heilind Number:EDA857-035-558-101
Manufacturer:EDAC
Manufacturer Number:857-035-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even at high temperatures. With a single row configuration and 35 positions, it offers seamless connectivity for your board-to-board applications. The copper alloy contacts, rated for 5 A, guarantee efficient power transmission. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Upgrade your setup with this essential component for top-notch performance and durability.