857-035-559-101

Heilind Number:EDA857-035-559-101
Manufacturer:EDAC
Manufacturer Number:857-035-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-559-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a single row layout and 35 positions, it offers ample connectivity for your PCB assemblies. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high heat resistance. Upgrade your connectivity solutions with this essential component.