857-035-559-102

Heilind Number:EDA857-035-559-102
Manufacturer:EDAC
Manufacturer Number:857-035-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-559-102

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Engineered for durability and performance, it features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transfer. With a single row design and 35 positions, it offers seamless integration for your electronic assemblies. The right-angle mount orientation and .156-inch pitch make for easy installation, while a wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Perfect for demanding applications, this connector is a must-have for any project requiring secure board-to-board connections.