857-035-559-108

Heilind Number:EDA857-035-559-108
Manufacturer:EDAC
Manufacturer Number:857-035-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-035-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-035-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 35 positions, perfect for streamlined connectivity in your electronic setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees robustness even in challenging environments. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation further enhances space efficiency in your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this high-performance component.