857-036-400-201

Heilind Number:EDA857-036-400-201
Manufacturer:EDAC
Manufacturer Number:857-036-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-400-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and copper alloy contacts, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, and with 36 positions, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. The straight mount orientation ensures easy installation, making it a convenient choice for professionals and DIY enthusiasts alike. Elevate your PCB design with this essential component.