857-036-400-203

Heilind Number:EDA857-036-400-203
Manufacturer:EDAC
Manufacturer Number:857-036-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-400-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also built to withstand high temperatures. Its two rows of contact points, each made of copper alloy, ensure reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 36 positions offer ample connectivity options. Whether for industrial or commercial use, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various applications. Upgrade your connectivity solutions with this essential component.