857-036-400-207

Heilind Number:EDA857-036-400-207
Manufacturer:EDAC
Manufacturer Number:857-036-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-400-207

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable connectivity across 36 positions at a pitch of .156 inches. The straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications, ensuring seamless board-to-board connectivity in any environment. Elevate your PCB assembly with this essential component.