857-036-401-101

Heilind Number:EDA857-036-401-101
Manufacturer:EDAC
Manufacturer Number:857-036-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-401-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 36 positions, it offers seamless integration for your electronic projects. Crafted with precision, the copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105 °C, making it a versatile and essential component for your connectivity needs. Elevate your PCB design with this high-quality connector, perfect for board-to-board connections.