857-036-401-102

Heilind Number:EDA857-036-401-102
Manufacturer:EDAC
Manufacturer Number:857-036-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-401-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 36 positions, it offers seamless integration for your circuitry. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for industrial applications. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Trust in its 5A amperage rating for efficient power transmission. Upgrade your PCB setup with this essential component.