857-036-401-103

Heilind Number:EDA857-036-401-103
Manufacturer:EDAC
Manufacturer Number:857-036-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-401-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector offers seamless integration and efficient power delivery. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity. The 36 positions, spaced at a pitch of .156 inches with .2 inches row spacing, provide ample connectivity options for your applications. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industries. Guaranteed to meet your connectivity needs, this straight mount orientation connector is a must-have for any PCB project.