857-036-401-104

Heilind Number:EDA857-036-401-104
Manufacturer:EDAC
Manufacturer Number:857-036-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-401-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 36 positions and a pitch of .156 inches, ensuring seamless and efficient board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and stability under extreme conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Its straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Trust in this connector for high-performance connectivity in critical systems.