857-036-401-107

Heilind Number:EDA857-036-401-107
Manufacturer:EDAC
Manufacturer Number:857-036-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-401-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 36 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and efficient connections, while the .156-inch pitch and .2-inch row spacing provide easy integration onto your circuit board. Whether you need straight-mount orientation or exceptional operating temperature range (-40 to 105 °C), this connector is the perfect solution for your board-to-board PCB connection needs. Elevate your electronic designs with this essential component.