857-036-401-108

Heilind Number:EDA857-036-401-108
Manufacturer:EDAC
Manufacturer Number:857-036-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-401-108

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 36 positions, it offers seamless connectivity for your electronic components. The contact material, a reliable Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and efficient board-to-board connections.