857-036-405-102

Heilind Number:EDA857-036-405-102
Manufacturer:EDAC
Manufacturer Number:857-036-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-405-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 polyphenylene sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row layout and 36 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material and 5A amperage capacity guarantee secure and efficient power transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Suitable for straight mounting orientation, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.