857-036-405-108

Heilind Number:EDA857-036-405-108
Manufacturer:EDAC
Manufacturer Number:857-036-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-405-108

Detailed Description

Enhance your electronic connections with our high temperature card edge connector. Designed for reliability in even the most demanding environments, this connector features a single row layout with 36 positions for seamless compatibility. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures long-lasting performance, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component.