857-036-420-204

Heilind Number:EDA857-036-420-204
Manufacturer:EDAC
Manufacturer Number:857-036-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-420-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a must-have component for your electronic devices. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows and 36 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your circuit board. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your electronic projects.