857-036-420-207

Heilind Number:EDA857-036-420-207
Manufacturer:EDAC
Manufacturer Number:857-036-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-420-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows and 36 positions, it offers ample connectivity options for your application. The contact material, a robust Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Its straight mount orientation simplifies installation, while its 5 A amperage rating ensures reliable power delivery. Upgrade your board-to-board connections with this essential component.