857-036-421-102

Heilind Number:EDA857-036-421-102
Manufacturer:EDAC
Manufacturer Number:857-036-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-421-102

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. The Copper Alloy contact material ensures reliable performance, while the 36 positions, organized in a single row with a pitch of .156 inches, cater to a wide range of applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and row spacing of .2 inches offer convenience in installation. Elevate your connectivity solutions with this essential component.