857-036-421-104

Heilind Number:EDA857-036-421-104
Manufacturer:EDAC
Manufacturer Number:857-036-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-421-104

Detailed Description

Enhance your high-temperature PCB connectivity with our efficient Card Edge Connector. Designed for durability and performance, this black connector features a single row configuration with 36 positions, ensuring seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable operation in demanding environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Whether for industrial applications or electronic devices, its straight mount orientation makes installation effortless. Elevate your connectivity solutions with this essential component.