857-036-421-107

Heilind Number:EDA857-036-421-107
Manufacturer:EDAC
Manufacturer Number:857-036-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-421-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector boasts a 5A amperage, ideal for high-power applications. The housing crafted from UL 94V-0 Polyphenylene Sulfide ensures robust performance even in demanding environments, withstanding temperatures ranging from -40 to 105°C. With a single row design and 36 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component in the realm of connectors.