857-036-421-108

Heilind Number:EDA857-036-421-108
Manufacturer:EDAC
Manufacturer Number:857-036-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-421-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout featuring 36 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-demand environments. Whether in industrial settings or consumer electronics, this connector guarantees a secure and efficient link for your devices. Elevate your connectivity with our top-of-the-line Card Edge Connector.