857-036-421-112

Heilind Number:EDA857-036-421-112
Manufacturer:EDAC
Manufacturer Number:857-036-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-421-112

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage, ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable and durable connections. With a single row layout and 36 positions, it offers ample space for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for demanding industrial and commercial applications, this connector guarantees seamless board-to-board connectivity.