857-036-422-201

Heilind Number:EDA857-036-422-201
Manufacturer:EDAC
Manufacturer Number:857-036-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-422-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance even in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both reliability and style. Featuring two rows of 36 contacts each, crafted from copper alloy for superior conductivity, it guarantees seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component, part of our extensive range of board-to-board PCB connectors.