857-036-424-212

Heilind Number:EDA857-036-424-212
Manufacturer:EDAC
Manufacturer Number:857-036-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-424-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With two rows of precision-engineered Copper Alloy contacts, it delivers reliable power transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB setup, offering 36 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and efficiency are paramount. Upgrade your connectivity solution today with this essential component.