857-036-425-101

Heilind Number:EDA857-036-425-101
Manufacturer:EDAC
Manufacturer Number:857-036-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-425-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a powerhouse of reliability and performance. Designed for seamless integration, this connector boasts a sleek black exterior that not only adds a touch of sophistication but also signifies its durability. With an amperage rating of 5 A, it ensures optimal power transmission in your circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing guarantees superior heat resistance, making it ideal for high-temperature environments. Featuring a single row layout with 36 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the precise pitch of .156 inches and row spacing of .2 inches allow for seamless board-to-board connections. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is your go-to solution. Elevate your connectivity game with this essential component for your electronic projects.