857-036-425-102

Heilind Number:EDA857-036-425-102
Manufacturer:EDAC
Manufacturer Number:857-036-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-425-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in challenging environments, this black connector boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide. Its single row configuration features 36 copper alloy contacts, ensuring reliable power delivery with an amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where resilience is key. Upgrade your PCB setup with this essential component, guaranteed to deliver superior connectivity and longevity.