857-036-425-104

Heilind Number:EDA857-036-425-104
Manufacturer:EDAC
Manufacturer Number:857-036-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-425-104

Detailed Description

Enhance your high-temperature PCB connections with our black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 36 positions, ensuring reliable connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for efficient and secure board-to-board connections.